| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B35PA L/C |
| SKU: | AAOMS27484T16B35PA L/C |
MS27484T16B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484, are high-performance electrical plugs designed for rugged applications. These straight, crimp-type connectors feature bayonet coupling for secure and efficient mating. With a military specification of MIL-DTL-38999 II, they meet stringent standards for reliability and durability. The connectors are constructed with aluminum shells and are available in various plating options, including electroless nickel and cadmium olive drab, ensuring corrosion resistance in harsh environments. Rated for operating temperatures ranging from -65°C to 175°C, they are suitable for a wide range of industrial and military applications. Please note that this assembly does not ship with contacts, offering flexibility for customization to meet specific requirements.