| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B35PC L/C |
| SKU: | AAOMS27484T16B35PC L/C |
MS27484T16B35PC L/C
Specifications
Detailed Description
These MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts housed in a durable insert with environmental sealing. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in harsh conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they guarantee secure and efficient connectivity. The aluminum shells come with plating options such as electroless nickel and cadmium finishes, meeting stringent quality standards. Please note that this assembly does not ship with contacts.