MS27484T16B35SA

Heilind Number:AAOMS27484T16B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B35SA
SKU:AAOMS27484T16B35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors come in aluminum shells with plating options such as cadmium and nickel. Offering RoHS certified finishes, they ensure reliable connectivity with removable crimp contacts, ideal for military and aerospace applications.