| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B35SA L/C |
| SKU: | AAOMS27484T16B35SA L/C |
MS27484T16B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various mounting options, including wall mount and box mount receptacles, as well as straight and 90-degree cable clamp plugs, these connectors provide versatility in installation. Constructed with durable aluminum shells and offering different plating options, they guarantee longevity and compliance with environmental standards. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connectivity. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors are trusted for their rugged design and high-performance capabilities. Please note that this assembly does not ship with contacts.