| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B35S L/C |
| SKU: | AAOMS27484T16B35S L/C |
MS27484T16B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged and reliable connectivity for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are built to withstand extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The plugs, available in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure secure connections. Crafted from aluminum shells with options for cadmium and nickel plating, these connectors prioritize durability. RoHS compliant finishes are also available. Please note that this assembly does not ship with contacts. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors guarantee superior performance in demanding environments.

