MS27484T16B55S

Heilind Number:AAOMS27484T16B55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B55S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B55S
SKU:AAOMS27484T16B55S

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors come in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. The aluminum shells offer durability, with plating options including cadmium-free finishes. These connectors, meeting MIL-DTL-38999 II specifications, ensure reliable performance in demanding military and industrial applications.