MS27484T16B55SA

Heilind Number:AAOMS27484T16B55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B55SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B55SA
SKU:AAOMS27484T16B55SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer durability and reliability. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount, they cater to diverse installation needs. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, ensure secure connections. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors support versatile applications. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent requirements. The MS27484 connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military and industrial use, providing excellent performance in demanding conditions.