MS27484T16B55SC

Heilind Number:AAOMS27484T16B55SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B55SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B55SC
SKU:AAOMS27484T16B55SC

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts, providing robust connectivity in harsh environments. With an impressive operating temperature range of -65°C to 200°C, these environmentally sealed connectors offer reliability in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Featuring aluminum shells with plating options such as cadmium and nickel, these connectors ensure high performance and durability. Compliant with military specification MIL-DTL-38999 II, they guarantee quality and suitability for demanding military and aerospace applications.