| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B55SD L/C |
| SKU: | AAOMS27484T16B55SD L/C |
MS27484T16B55SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, featuring up to 128 contacts and robust environmental sealing, are engineered for reliable performance in harsh conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure consistent functionality in extreme environments. Available in various styles like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation requirements. The connectors, compliant with MIL-DTL-38999 II military specification, come in aluminum shells with multiple plating options, including RoHS-compliant finishes. Designed for durability and high performance, they are essential for applications demanding secure and efficient connectivity. Please note that this assembly does not ship with contacts.