MS27484T16B6P

Heilind Number:AAOMS27484T16B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B6P
ECAD Model:
3D Model

Description:

38999 S2 PLG 6#12 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B6P
SKU:AAOMS27484T16B6P

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, boast up to 128 contacts within their environmentally sealed inserts. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring a selection of plating options such as cadmium and nickel, these connectors ensure durability and performance. With RoHS certified finishes available, they meet environmental standards. Suitable for military and industrial applications, these connectors excel in reliability and performance.