MS27484T16B6PB

Heilind Number:AAOMS27484T16B6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B6PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B6PB
SKU:AAOMS27484T16B6PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range from -65°C to 200°C, they are suitable for a wide range of applications. These connectors come in various configurations including front and rear wall mounts, jam nuts, and box mounts, offering versatility in installation. The plugs, available in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure secure connections. Compliant with military specifications, they guarantee reliability and durability. Made with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors are built to withstand harsh conditions. Perfect for demanding environments, their removable crimp contacts and bayonet coupling provide ease of use and efficient connectivity.