MS27484T16B6PD

Heilind Number:AAOMS27484T16B6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B6PD
ECAD Model:
3D Model

Description:

38999 SII STR PLUG 6#12 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B6PD
SKU:AAOMS27484T16B6PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. The plugs, offered in straight and RFI grounding options, ensure secure connections with a 90-degree cable clamp. Compliant with military specifications, these connectors are constructed with aluminum shells and offer multiple plating options, including cadmium-free finishes for environmental sustainability. With RoHS certification, they guarantee high-quality and reliable connectivity for diverse applications.