| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B6P L/C |
| SKU: | AAOMS27484T16B6P L/C |
MS27484T16B6P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged connectivity in harsh environments, featuring up to 128 contacts housed within an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, they provide flexibility for different installation needs. Constructed with aluminum shells and offering a range of plating options, these connectors prioritize durability and longevity. Please note that this assembly does not ship with contacts.