MS27484T16B6S

Heilind Number:AAOMS27484T16B6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B6S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B6S
SKU:AAOMS27484T16B6S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Specifically designed for harsh environments, these connectors come in various configurations such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Perfect for military applications, these connectors ensure reliable performance with their EMI/RFI shielding, removable crimp contacts, and bayonet coupling.