| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B6S L/C |
| SKU: | AAOMS27484T16B6S L/C |
MS27484T16B6S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within an environmentally sealed insert, are the epitome of rugged reliability. With an impressive operating temperature range of -65 °C to 200 °C, they excel in harsh environments. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, these connectors offer versatility. The plugs, in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, ensure secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they prioritize durability. Suitable for demanding applications, their conductivity and environmental resistance make them ideal for critical environments. Please note that this assembly does not ship with contacts.