| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B8SA L/C |
| SKU: | AAOMS27484T16B8SA L/C |
MS27484T16B8SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are ruggedized for harsh environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Offering various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they provide versatility for different applications. Constructed with aluminum shells and available in plating options including cadmium and nickel, these connectors guarantee durability. With removable crimp contacts, bayonet coupling, and EMI shielding, they meet stringent military specifications for reliable performance. Please note that this assembly does not ship with contacts.