| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B8S L/C |
| SKU: | AAOMS27484T16B8S L/C |
MS27484T16B8S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, offer reliable performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suited for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs come in straight, RFI grounding, and standard configurations, with options for 90-degree cable clamps. Compliant with military specification MIL-DTL-38999 II, these connectors ensure durability and performance in mission-critical situations. Crafted from aluminum with multiple plating choices including cadmium and nickel, they offer robust protection against corrosion. Suitable for use in applications requiring high reliability, these connectors are ideal for aerospace, defense, and industrial environments. Please note, this assembly does not ship with contacts.