MS27484T16F26P

Heilind Number:AAOMS27484T16F26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F26P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F26P
SKU:AAOMS27484T16F26P

Detailed Description

MIL-DTL-38999 Series II connectors with up to 128 contacts offer robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, these thin-walled connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they feature removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Made of aluminum with plating options such as gold, electroless nickel, and cadmium-free finishes, these connectors ensure reliable performance in demanding applications. The bayonet coupling, EMI shielded design of the MS27484 connectors meets MIL-DTL-38999 II military specifications, offering secure and durable connectivity essential for mission-critical operations.