| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F26PB L/C |
| SKU: | AAOMS27484T16F26PB L/C |
MS27484T16F26PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for demanding environments, boasting up to 128 contacts housed within a rugged insert. With a wide operating temperature range of -65°C to 200°C, these connectors deliver reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for diverse applications. Featuring aluminum shells and a variety of plating options, including cadmium-free finishes, these connectors ensure durability and environmental compliance. Ideal for military and industrial use, they provide secure and efficient connections in harsh operating environments. Please note that this assembly does not ship with contacts.