| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F26PC L/C |
| SKU: | AAOMS27484T16F26PC L/C |
MS27484T16F26PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors deliver exceptional performance in demanding environments, boasting up to 128 contacts housed in a robust insert. With environmental sealing and a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable connectivity in aerospace, defense, and industrial applications. Available in various mounting options, including wall mount, jam nut, and box mount receptacles, they offer versatility and durability. Crafted from high-quality aluminum with multiple plating options, these connectors guarantee long-lasting performance. Please note that this assembly does not ship with contacts.