MS27484T16F26S

Heilind Number:AAOMS27484T16F26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F26S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F26S
SKU:AAOMS27484T16F26S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors provide reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they cater to diverse installation needs. Featuring removable crimp contacts and gold plating, they ensure secure and durable connections. Constructed with aluminum shells and offering RoHS compliant finishes, these connectors guarantee both durability and environmental responsibility. Suitable for military and industrial applications, they boast a service rating of I and a mating life of 500 cycles. With their EMI/RFI shielding and conductive properties, they ensure reliable signal transmission in demanding environments.