MS27484T16F26SA

Heilind Number:AAOMS27484T16F26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F26SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F26SA
SKU:AAOMS27484T16F26SA

Detailed Description

MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, are designed for harsh environments with their environmental sealing and wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, are constructed with aluminum shells and offer multiple plating options for corrosion resistance. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. With a focus on performance and durability, these connectors are ideal for demanding applications in aerospace, defense, and industrial settings.