MS27484T16F26SB

Heilind Number:AAOMS27484T16F26SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F26SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F26SB
SKU:AAOMS27484T16F26SB

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged reliability with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they accommodate diverse applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connectivity. The aluminum shells come in different plating options, meeting RoHS compliance standards. Operating between -65°C and 200°C, they guarantee performance in extreme conditions, making them ideal for military and industrial use.