MS27484T16F26SC

Heilind Number:AAOMS27484T16F26SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F26SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F26SC
SKU:AAOMS27484T16F26SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard options, with 90-degree cable clamps for secure connections. Made with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors ensure reliable performance. With RoHS certified cadmium-free finishes, they meet environmental standards. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors provide durable and high-quality electrical connections.