MS27484T16F35B

Heilind Number:AAOMS27484T16F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F35B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F35B
SKU:AAOMS27484T16F35B

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, offered in straight, RFI grounding, and standard configurations, come with a 90-degree cable clamp. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliability in critical operations. Crafted from aluminum with options for plating finishes including cadmium-free coatings, they meet stringent performance requirements. Trusted for their durability and performance, these connectors are ideal for military, aerospace, and industrial applications.