| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F35PB L/C |
| SKU: | AAOMS27484T16F35PB L/C |
MS27484T16F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are meticulously engineered for optimal performance in harsh environments, offering up to 128 contacts housed within a robust insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount, they provide versatility for different installation requirements. The plugs, available in straight, RFI grounding, and 90-degree cable clamp configurations, guarantee secure and efficient connections. Meeting military specification MIL-DTL-38999 II, these circular connectors are constructed from durable aluminum with a selection of plating finishes, including RoHS compliant options. Suitable for a wide range of applications, these connectors are designed to withstand the rigors of demanding environments. Please note, this assembly does not ship with contacts.