MS27484T16F35PC

Heilind Number:AAOMS27484T16F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F35PC
SKU:AAOMS27484T16F35PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with multiple plating options, including cadmium-free finishes, meeting RoHS compliance standards. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. Designed for military specifications, these connectors are ideal for applications requiring rugged and durable electrical interconnect solutions.