| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F35PC L/C |
| SKU: | AAOMS27484T16F35PC L/C |
MS27484T16F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T16F35PCLC model, are expertly designed for high-reliability applications in harsh environments. With a straight plug configuration and bayonet coupling, they ensure secure and efficient electrical connections. Rated for temperatures ranging from -65 °C to 200 °C, these connectors offer exceptional performance in extreme conditions. Featuring a shell size of 16-35 and constructed from durable aluminum with electroless nickel coating, they guarantee longevity and corrosion resistance. Please note that this assembly does not ship with contacts.