| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F35P L/C |
| SKU: | AAOMS27484T16F35P L/C |
MS27484T16F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Featuring aluminum shells with plating options including cadmium and nickel, these connectors ensure durability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 12. RoHS compliant finishes are also offered, making them suitable for a range of industries. This assembly does not ship with contacts.

