| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F35SA L/C |
| SKU: | AAOMS27484T16F35SA L/C |
MS27484T16F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, provide reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these environmentally sealed connectors offer versatility for a wide range of applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. With M39029 rear release crimp contacts, these connectors guarantee secure and efficient connectivity. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors are a dependable choice for demanding environments. Please note that this assembly does not ship with contacts.