MS27484T16F42P

Heilind Number:AAOMS27484T16F42P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F42P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F42P
SKU:AAOMS27484T16F42P

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, ideal for demanding environments. Featuring environmentally sealed construction, they ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility for different applications. With options for straight, RFI grounding, and standard plugs, they cater to diverse installation needs. Crafted from aluminum with plating choices including gold, electroless nickel, and cadmium-free finishes, these connectors prioritize durability and compatibility. Compliant with military specification MIL-DTL-38999 II, they guarantee quality and performance in critical operations.