MS27484T16F42PA

Heilind Number:AAOMS27484T16F42PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F42PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F42PA
SKU:AAOMS27484T16F42PA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in different sizes. Crafted from durable aluminum, they come with various plating options including gold for enhanced conductivity. Meeting stringent military specifications, these connectors provide superior EMI/RFI shielding and are suitable for critical applications in aerospace, defense, and industrial sectors.