MS27484T16F42PB

Heilind Number:AAOMS27484T16F42PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F42PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F42PB
SKU:AAOMS27484T16F42PB

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts housed in a durable insert, providing robust environmental sealing for a wide temperature range of -65°C to 200°C. These connectors, compliant with military specification MIL-DTL-38999 II, offer various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse connectivity needs. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring reliable performance. Crafted from aluminum with plating options such as electroless nickel, they deliver enhanced durability. RoHS compliant finishes are also offered, making them environmentally friendly. Suitable for demanding applications, these connectors guarantee secure and efficient electrical connections in harsh environments.