| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F42P L/C |
| SKU: | AAOMS27484T16F42P L/C |
MS27484T16F42P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a straight plug design with crimp type termination, offer robust and reliable connectivity in harsh environments. With a total of 42 contacts (size 22), these connectors are suitable for a wide range of applications in aerospace, defense, and industrial settings. Constructed with aluminum shells and electroless nickel plating, they ensure durability and corrosion resistance. Meeting military specifications, these connectors provide superior performance in extreme conditions, with an operating temperature range of -65°C to 200°C. Please note that this assembly does not ship with contacts.