MS27484T16F42S

Heilind Number:AAOMS27484T16F42S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F42S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F42S
SKU:AAOMS27484T16F42S

Detailed Description

The MIL-DTL-38999 Series II connectors, known for their robust design, offer reliable connectivity in harsh environments. With up to 128 contacts in an insert, these connectors are ideal for demanding applications. Featuring a wide operating temperature range of -65 °C to 200 °C, they ensure performance in extreme conditions. Available in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Crafted from aluminum with plating options including cadmium and nickel, they offer durability and corrosion resistance. RoHS compliant finishes are also available. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors are the go-to choice for ruggedized connectivity solutions.