MS27484T16F6P

Heilind Number:AAOMS27484T16F6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F6P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F6P
SKU:AAOMS27484T16F6P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various configurations including front and rear wall mounts, jam nuts, and box mounts, these connectors offer versatility for different applications. Made with aluminum shells and offering multiple plating options, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors come in nine shell sizes and 52 insert arrangements, suitable for a wide range of connectivity needs. With features like EMI/RFI shielding, bayonet coupling, and gold contact plating, they guarantee secure and high-performance connections in demanding environments. Made to meet MIL-DTL-38999 II specifications, these connectors are ideal for military and other rugged applications.