| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F6PC L/C |
| SKU: | AAOMS27484T16F6PC L/C |
MS27484T16F6PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for demanding environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. Available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse connectivity needs. Manufactured in aluminum shells with plating options like electroless nickel, they guarantee durability. Meeting military specifications, these connectors with removable crimp contacts provide secure electrical connections. With EMI/RFI shielding, they ensure optimal signal integrity. Please note that this assembly does not ship with contacts.