| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F6SA L/C |
| SKU: | AAOMS27484T16F6SA L/C |
MS27484T16F6SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for superior performance in harsh environments, with up to 128 contacts housed in a rugged insert. Featuring front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatile installation options. Constructed with durable aluminum shells and available in various plating options, including RoHS compliant finishes, they ensure reliability and compatibility in a wide range of applications. With a wide operating temperature range of -65°C to 200°C and utilizing M39029 rear release crimp contacts for secure connections, these connectors are ideal for military and industrial use. Please note that this assembly does not ship with contacts.