| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F6SC L/C |
| SKU: | AAOMS27484T16F6SC L/C |
MS27484T16F6SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast up to 128 contacts in an environmentally sealed insert, ensuring reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mount types including front wall, rear wall, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with aluminum shells and plated with electroless nickel, they guarantee durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are trusted for their ruggedness and reliability. Please note that this assembly does not ship with contacts.