| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F6SD L/C |
| SKU: | AAOMS27484T16F6SD L/C |
MS27484T16F6SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 II connectors, featuring a straight plug design with crimp type, offer exceptional performance in harsh environments. With a bayonet coupling mechanism and EMI shielding, they ensure secure and reliable connections in critical applications. Designed to meet MIL-DTL-38999 II military specifications, these connectors are constructed from durable aluminum with an electroless nickel finish for enhanced durability. Operating within a wide temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. Please note that this assembly does not ship with contacts.