| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F8PC L/C |
| SKU: | AAOMS27484T16F8PC L/C |
MS27484T16F8PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T16F8PCLC assembly, offer robust and reliable connectivity in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors are perfect for military and aerospace applications. With an operating temperature range from -65°C to 200°C and a conductive aluminum shell, they ensure optimal performance even in extreme conditions. RoHS compliant electroless nickel coating provides added durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trusted for their high reliability and performance, these connectors are essential for mission-critical operations.