MS27484T16F8SA

Heilind Number:AAOMS27484T16F8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16F8SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16F8SA
SKU:AAOMS27484T16F8SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells, they offer plating choices such as cadmium and nickel for durability. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring rugged and reliable electrical connections in demanding environments.