| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F99PC L/C |
| SKU: | AAOMS27484T16F99PC L/C |
MS27484T16F99PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T16F99PCLC model, are engineered for demanding environments, offering up to 128 contacts housed in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation needs. Constructed with aluminum shells and available in multiple plating options such as electroless nickel, these connectors are not only durable but also compliant with RoHS standards. Please note that this assembly does not ship with contacts.