| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16F99SA L/C |
| SKU: | AAOMS27484T16F99SA L/C |
MS27484T16F99SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T16F99SALC, offer robust connectivity solutions for harsh environments. With up to 128 contacts housed in an insert, these connectors ensure reliable performance under extreme conditions, operating between -65°C and 200°C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with a range of plating choices, including RoHS compliant finishes. Designed for military and industrial applications, they offer EMI/RFI shielding and are built to withstand rugged use. Please note that this assembly does not ship with contacts.