MS27484T18A11P

Heilind Number:AAOMS27484T18A11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18A11P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18A11P
SKU:AAOMS27484T18A11P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, meeting stringent military specifications for reliability in harsh environments. Designed for rugged applications, these connectors feature environmentally sealed inserts and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in demanding situations. With options for straight, RFI grounding, and standard plugs, along with a choice of shell sizes and insert arrangements, these connectors provide flexibility for diverse applications. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee durability and compliance with environmental standards. The MS27484 connectors, classified under the MIL-DTL-38999 II series, with gold-plated contacts, facilitate reliable electrical connections. Suitable for military, aerospace, and industrial use, these connectors are essential for maintaining signal integrity in critical systems.