MS27484T18A11PD

Heilind Number:AAOMS27484T18A11PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18A11PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18A11PD
SKU:AAOMS27484T18A11PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent military specifications for durability. Suitable for applications requiring EMI/RFI shielding, these connectors provide reliable connectivity in demanding settings.