MS27484T18A11SA

Heilind Number:AAOMS27484T18A11SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18A11SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18A11SA
SKU:AAOMS27484T18A11SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in a sealed insert. Operating between -65 °C and 200 °C, these connectors offer versatility in harsh conditions. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed from aluminum with plating options such as cadmium and nickel, they ensure durability. With RoHS compliant finishes, these connectors guarantee both performance and environmental safety.