MS27484T18A11SD

Heilind Number:AAOMS27484T18A11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18A11SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18A11SD
SKU:AAOMS27484T18A11SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are designed for versatility. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The plugs, offered in straight, RFI grounding, and standard options, come with a 90-degree cable clamp for secure connections. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure efficient electrical conductivity. Crafted from aluminum with plating options such as electroless nickel and cadmium finishes, these connectors prioritize durability. Their compliance with RoHS regulations further underscores their commitment to environmental responsibility. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors guarantee high-performance connectivity in demanding environments.