MS27484T18A53PA

Heilind Number:AAOMS27484T18A53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18A53PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18A53PA
SKU:AAOMS27484T18A53PA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors, compliant with military specification MIL-DTL-38999 II, are constructed with durable aluminum shells and offer a range of plating options, including cadmium-free finishes. With gold-plated removable crimp contacts and bayonet coupling, they ensure reliable connectivity in demanding conditions. Suitable for military and industrial use, these connectors are engineered for high performance and longevity, meeting stringent quality standards.