| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T18A96SA L/C |
| SKU: | AAOMS27484T18A96SA L/C |
MS27484T18A96SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer reliable performance in harsh environments. With an operating temperature range from -65°C to 200°C, they ensure functionality in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with options for plating including electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, they provide secure connections. Ideal for military applications, these connectors meet MIL-DTL-38999 II specifications with RoHS compliant options available. Please note that this assembly does not ship with contacts.